Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWHC-1500-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code5140497
Product RangeWHC Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM8.610 |
| 10+ | RM7.970 |
| 100+ | RM7.400 |
| 250+ | RM7.130 |
| 500+ | RM6.870 |
| 1000+ | RM6.690 |
Price for:Each
Minimum: 1
Multiple: 1
RM8.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWHC-1500-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code5140497
Product RangeWHC Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter38.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length59.2mm
External Width12.7mm
Height53.9mm
Product RangeWHC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
59.2mm
Height
53.9mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
38.1mm
Cable Clamp / Clip Colour
Natural
External Width
12.7mm
Product Range
WHC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
