Print Page
61243
3-Wire 50A Range Power Cord - 6 Length
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EZ-FLO |
|---|---|
| Manufacturer Part No | 61243Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 2836484 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM213.790 |
Price for:Each
Minimum: 1
Multiple: 1
RM213.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EZ-FLO |
|---|---|
| Manufacturer Part No | 61243Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 2836484 |
| Connector to Connector | NEMA 10-50P to 4x Ring Tongue Terminal |
| Current Rating | 50A |
| Voltage Rating | 250VAC |
Technical Specifications
| Connector to Connector | NEMA 10-50P to 4x Ring Tongue Terminal |
|---|---|
| Voltage Rating | 250VAC |
| Current Rating | 50A |
|---|
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.115856 |