Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2652828302Copy
Manufacturer Standard Lead Time21 weeks
Order Code4840086
Your Part Number
41 In Stock
Need more?
41 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM79.850 |
| 2+ | RM73.020 |
| 3+ | RM66.180 |
| 5+ | RM59.350 |
| 10+ | RM52.510 |
| 20+ | RM52.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM79.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2652828302Copy
Manufacturer Standard Lead Time21 weeks
Order Code4840086
Core TypeToroid
Core Size61mm x 35.55mm x 20mm
Core Material Grade52
For Use WithTransformers
Effective Magnetic Path Length144mm
Ae Effective Cross Section Area248mm²
Inductance Factor Al2.155nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
52
Effective Magnetic Path Length
144mm
Inductance Factor Al
2.155nH
SVHC
No SVHC (04-Feb-2026)
Core Size
61mm x 35.55mm x 20mm
For Use With
Transformers
Ae Effective Cross Section Area
248mm²
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
