Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0221085-24Copy
Manufacturer Standard Lead Time4 weeks
Order Code4751221
Product RangeFMC0221085 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM598.990 |
| 5+ | RM560.800 |
| 10+ | RM522.610 |
| 25+ | RM495.520 |
| 50+ | RM487.410 |
| 100+ | RM477.670 |
Price for:Each
Minimum: 1
Multiple: 1
RM598.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0221085-24Copy
Manufacturer Standard Lead Time4 weeks
Order Code4751221
Product RangeFMC0221085 Series
Cable Length - Imperial24"
Connector to ConnectorSMA Plug to 90° SMP Jack
Cable Length - Metric610mm
Coaxial Cable TypeFM-F086
Connector Type ASMA Plug
Connector Type BSMP Right Angle Jack
Impedance50ohm
Jacket ColourBlue
Product RangeFMC0221085 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC0221085 Series
Connector to Connector
SMA Plug to 90° SMP Jack
Coaxial Cable Type
FM-F086
Connector Type B
SMP Right Angle Jack
Jacket Colour
Blue
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
