Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSA6HA-20Copy
Manufacturer Standard Lead Time13 weeks
Order Code4751926
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM303.000 |
| 5+ | RM279.290 |
| 10+ | RM255.570 |
| 25+ | RM254.360 |
| 50+ | RM253.150 |
| 100+ | RM252.310 |
Price for:Each
Minimum: 1
Multiple: 1
RM303.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSA6HA-20Copy
Manufacturer Standard Lead Time13 weeks
Order Code4751926
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation20dB
Frequency RangeDC To 6GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-65°C to +125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC To 6GHz
Impedance
50ohm
Operating Temperature Range
-65°C to +125°C
SVHC
To Be Advised
Attenuation
20dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007947
