Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoST1871Copy
Manufacturer Standard Lead Time10 weeks
Order Code4751356
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM377.260 |
| 5+ | RM358.130 |
| 10+ | RM338.990 |
| 25+ | RM319.720 |
| 50+ | RM307.850 |
Price for:Each
Minimum: 1
Multiple: 1
RM377.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoST1871Copy
Manufacturer Standard Lead Time10 weeks
Order Code4751356
RF / Coaxial Termination TypeMini SMP Terminator Jack
Operating Frequency Min0GHz
Operating Frequency Max18GHz
Connector TypeMini SMP Coaxial
Connector TypeMini SMP Coaxial
Connector GenderJack
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Mini SMP Terminator Jack
Operating Frequency Max
18GHz
Connector Type
Mini SMP Coaxial
Impedance
50ohm
SVHC
To Be Advised
Operating Frequency Min
0GHz
Connector Type
Mini SMP Coaxial
Connector Gender
Jack
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
