Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB745RF-0200-00-A-1Copy
Order Code5110150
Product RangeCAB745RF Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM29.690 |
| 10+ | RM27.260 |
| 100+ | RM25.560 |
| 250+ | RM24.730 |
| 500+ | RM23.500 |
| 1000+ | RM22.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM29.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB745RF-0200-00-A-1Copy
Order Code5110150
Product RangeCAB745RF Series
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable TypeRG174LL
Connector Type ASMA Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCAB745RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
7.9"
Coaxial Cable Type
RG174LL
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
200mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
CAB745RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011229
