Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1485E60Copy
Manufacturer Standard Lead Time4 weeks
Order Code4142666
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM3,092.270 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,092.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1485E60Copy
Manufacturer Standard Lead Time4 weeks
Order Code4142666
External Height - Metric203.2mm
External Width - Metric203.2mm
Length - Metric1.524m
External Height - Imperial8"
External Width - Imperial8"
Raceway / Duct MaterialSteel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
203.2mm
Length - Metric
1.524m
External Width - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
External Width - Metric
203.2mm
External Height - Imperial
8"
Raceway / Duct Material
Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):23.1336
