
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM11,607.580 |
Product Information
Product Overview
HI-6542-02- PROMO is a HI-6542 pH/ORP/ISE + optical DO multiparameter modular benchtop system (promo). This kit includes the necessary modules and probes to measure pH, temperature and dissolved oxygen with an optical probe, providing everything needed to start measuring straight out of the box. This advanced multimeter features Wi-Fi and ethernet connectivity.
- Measures pH, ORP, ISE, temperature and dissolved oxygen (optical) efficiently
- Includes HI-1131B pH electrode, HI-7662-TW temperature probe, optical DO probe + Smart Cap
- Out-of-box ready: comes with calibration starter solutions for pH and DO
- pH range –2.000 to 20.000 with 0.001 resolution, accuracy ±0.002pH
- ORP (mV) range ±2000mV, resolution 0.1mV, accuracy ±0.2mV
- ISE concentration range from 1×10⁻⁶ to 9.99×10¹⁰; accuracy ±0.5 % (monovalent), ±1 % (divalent)
- DO range 0.00–90.00mg/L, 0.0–600% sat, resolution 0.01mg/L, smart cap included
- Connects via Wi-Fi, Ethernet, USB-A/C, supports up to 1 million data points per user
- Features touchscreen interface with real-time graphing, GLP views, tutorials, and 10 user profiles
Contents
HI-6000 modular multiparameter meter system, HI-6000-2 pH/ISE module, HI-6000-3 EC module, HI-6000-4 DO module, HI-1131B pH electrode, HI-7662-TW temperature probe, HI-7631233 EC & resistivity probe, HI-764833 polarographic DO probe, A calibration solution starter set for pH, EC and DO.
Notes
Exclusive 10% savings (already applied) on selected Hanna Instruments HI-6522 & HI-6542 systems. Offer valid while stocks last.
Technical Specifications
-2pH to 20pH
0.002
-20°C
-
0.001
1s
120°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for HI-6542-02- PROMO
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
