Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-7035LCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4911597 |
| Your Part Number |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM287.240 |
Price for:Each
Minimum: 1
Multiple: 1
RM287.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HANNA INSTRUMENTS |
|---|---|
| Manufacturer Part No | HI-7035LCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4911597 |
| Analysis & Calibration Type | 0 |
| Dispensing Method | Bottle |
| Volume | 500ml |
| Weight | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HI-7035L is a premium quality 111,800µS/cm conductivity solution (500mL bottle) standardized with a conductivity meter that has been calibrated with potassium chloride NIST 2202 SRM (Standard Reference Material) in deionized water for analytical use in accordance with ISO 3696/BS3978. Additional equipment used in preparation of the solutions includes certified weight-checked balances, Class A glassware and certified thermometers.
- Air tight bottle with tamper-proof seal to ensure quality
- Specially formulated to have an expiration of 5 years from manufacture for an unopened bottle
Technical Specifications
| Analysis & Calibration Type | 0 |
|---|---|
| Volume | 500ml |
| Product Range | - |
| Dispensing Method | Bottle |
|---|---|
| Weight | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 38229000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .57 |
