Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM18,361.890 |
Price for:Each
Minimum: 1
Multiple: 1
RM18,361.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part NoCT6704Copy
Order Code5117982
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max200A
Current Range Min-
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Meter Side Connector
BNC
Current Range Max
200A
For Use With
Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75
