Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM2,876.590 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,876.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part NoFT6031-90Copy
Order Code5117988
Measuring Functions2 and 3 Pole
Resistance Measurement Range0ohm to 2kohm
Resistance Measurement Frequency128Hz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Measuring Functions
2 and 3 Pole
Resistance Measurement Frequency
128Hz
SVHC
No SVHC (04-Feb-2026)
Resistance Measurement Range
0ohm to 2kohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303320
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.83
