Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF62WZC-9EP-2.2CCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5115672 |
| Product Range | SignalBee DF62W Series |
| Your Part Number |
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.030 |
| 10+ | RM8.600 |
| 100+ | RM7.570 |
| 250+ | RM6.970 |
| 500+ | RM6.670 |
| 1000+ | RM6.380 |
Price for:Each
Minimum: 1
Multiple: 1
RM10.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF62WZC-9EP-2.2CCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5115672 |
| Product Range | SignalBee DF62W Series |
| Product Range | SignalBee DF62W Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 9Ways |
| Pitch Spacing | 2.2mm |
| For Use With | Hirose DF62W Series Crimp Pin Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SignalBee DF62W Series |
|---|---|
| No. of Positions | 9Ways |
| For Use With | Hirose DF62W Series Crimp Pin Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00136 |
