Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHRMJ-X.FL-04N1-A-80RSCopy
Manufacturer Standard Lead Time14 weeks
Order Code4751891
Product RangeX.FL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | RM172.030 |
| 30+ | RM169.650 |
| 50+ | RM166.260 |
| 100+ | RM162.870 |
Price for:Each
Minimum: 10
Multiple: 10
RM1,720.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHRMJ-X.FL-04N1-A-80RSCopy
Manufacturer Standard Lead Time14 weeks
Order Code4751891
Product RangeX.FL Series
Cable Length - Imperial3.2"
Connector to ConnectorSMA Jack to 90° X.FL Plug
Cable Length - Metric80mm
Coaxial Cable Type0.81mm
Connector Type ASMA Jack
Connector Type BX.FL Right Angle Plug
Impedance50ohm
Jacket ColourWhite
Product RangeX.FL Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.2"
Cable Length - Metric
80mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
X.FL Series
Connector to Connector
SMA Jack to 90° X.FL Plug
Coaxial Cable Type
0.81mm
Connector Type B
X.FL Right Angle Plug
Jacket Colour
White
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003538
