Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLBA3MNCopy
Manufacturer Standard Lead Time9 weeks
Order Code4750820
Product RangeLineSafe Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,521.110 |
| 5+ | RM1,467.590 |
| 10+ | RM1,415.050 |
| 25+ | RM1,392.610 |
| 50+ | RM1,379.900 |
| 100+ | RM1,358.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,521.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLBA3MNCopy
Manufacturer Standard Lead Time9 weeks
Order Code4750820
Product RangeLineSafe Series
Current Rating60A
Voltage Rating VAC480V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration1P+N+E / 2P3W
Connector ColourBlack
IP RatingIP69K
Product RangeLineSafe Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
Current Rating
60A
Connector Mounting
Cable Mount
Pin Configuration
1P+N+E / 2P3W
IP Rating
IP69K
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Voltage Rating VAC
480V
Electrical Connector Gender
Plug
Connector Colour
Black
Product Range
LineSafe Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.194964
