Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_174_A/U-60Copy
Manufacturer Standard Lead Time18 weeks
Order Code5107152
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3,347.460 |
| 5+ | RM3,207.410 |
| 10+ | RM3,114.540 |
| 25+ | RM3,052.250 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
RM3,347.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_174_A/U-60Copy
Manufacturer Standard Lead Time18 weeks
Order Code5107152
Technical Datasheet
Coaxial Cable TypeRG174, RG174A/U
Conductor Area CSA-
Conductor MaterialCopper Coated Steel
External Diameter2.8mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coaxial Cable Type
RG174, RG174A/U
Conductor Material
Copper Coated Steel
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
100m
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
-
External Diameter
2.8mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
