Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | EVALISSR60V4A0R1HTOBO1Copy |
| Order Code | 5176235 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM252.270 |
Price for:Each
Minimum: 1
Multiple: 1
RM252.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | EVALISSR60V4A0R1HTOBO1Copy |
| Order Code | 5176235 |
| Kit Application Type | Interface |
| Silicon Manufacturer | Infineon |
| Silicon Core Number | iSSR60V4A0R1H |
| Product Range | - |
| Kit Contents | Evaluation Board iSSR60V4A0R1H |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Core Number | iSSR60V4A0R1H |
| Kit Contents | Evaluation Board iSSR60V4A0R1H |
| Silicon Manufacturer | Infineon |
|---|---|
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
