Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRG4PH50KDPBF
Order Code8650705
Also Known AsSP001536014
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PH50KDPBF
Order Code8650705
Also Known AsSP001536014
Technical Datasheet
Continuous Collector Current45A
Collector Emitter Saturation Voltage2.77V
Power Dissipation200W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
Product Overview
The IRG4PH50KDPBF is a 1200V short circuit rated ultrafast 4 to 20kHz copack IGBT optimizes for motor control, combines low conduction losses with high switching speed. Latest generation IGBT design and construction offers tighter parameters distribution and exceptional reliability. HEXFRED™ diodes optimized for performance with IGBTs. Minimized recovery characteristics reduce noise, EMI and switching losses.
Applications
Power Management, Motor Drive & Control
Technical Specifications
Continuous Collector Current
45A
Power Dissipation
200W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Saturation Voltage
2.77V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007158