Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRGB20B60PD1PBF
Order Code8659583
Also Known AsSP001548090
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGB20B60PD1PBF
Order Code8659583
Also Known AsSP001548090
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage2.35V
Power Dissipation215W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The IRGB20B60PD1PBF is a 600V Warp2 IGBT with ultrafast soft recovery diode. Parallel operation for higher current applications and lower conduction losses and switching losses. Suitable for use in telecom and server SMPS, PFC and ZVS SMPS circuits.
- Higher switching frequency up to 150kHz
- NPT technology, positive temperature coefficient
- Lower VCE (SAT)
- Lower parasitic capacitances
- Minimal tail current
- HEXFRED ultra fast soft-recovery co-pack diode
- Tighter distribution of parameters
- Higher reliability
Applications
Power Management, Consumer Electronics
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
215W
Transistor Case Style
TO-220AB
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.35V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041