Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGP20B120U-EP
Order Code1078444
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage3.2V
Power Dissipation300W
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The IRGP20B120U-EP is an Insulated Gate Bipolar Transistor features ultrafast non-punch through (NPT) technology and excellent current sharing in parallel operation. It is optimized for welding, UPS and induction heating applications.
- Square RBSOA
- Positive VcE(m) temperature coefficient
- Benchmark efficiency above 20kHz
- Rugged with ultrafast performance
- Low EMI
- Significantly less snubber required
- Excellent current sharing in parallel operation
- Longer leads for easier mounting
- 10μs Short-circuit capability
Applications
Maintenance & Repair, Power Management, HVAC, Consumer Electronics
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
300W
No. of Pins
3Pins
Transistor Mounting
Through Hole
Collector Emitter Saturation Voltage
3.2V
Transistor Case Style
TO-247AD
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006