Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGPS40B120UPBF
Order Code8659680
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage3.5V
Power Dissipation595W
Transistor Case StyleTO-274AA
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The IRGPS40B120UPBF is an Insulated Gate Bipolar Transistor features non-punch through IGBT technology and excellent current sharing in parallel operation.
- Square RBSOA
- Positive VCE (on) temperature coefficient
- Rugged transient performance
- Low EMI
- Significantly less snubber required
- 10µs Short-circuit capability
Applications
Consumer Electronics, Maintenance & Repair, Power Management
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
595W
No. of Pins
3Pins
Transistor Mounting
Through Hole
Collector Emitter Saturation Voltage
3.5V
Transistor Case Style
TO-274AA
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006