Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITPSC3M5DP1Copy
Manufacturer Standard Lead Time21 weeks
Order Code4842687
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM807.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM807.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITPSC3M5DP1Copy
Manufacturer Standard Lead Time21 weeks
Order Code4842687
Silicon ManufacturerInfineon
Silicon Core NumberPSC3M5FDS2AFQ1
Kit ContentsDual Buck Evaluation Board, Power Control Card C3M5, USB Type-A to Type-C Cable, 24VDC Power Adapter
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KITPSC3M5DP1 is a PSOC™ control C3M5 complete system dual buck evaluation kit. It is designed to provide an evaluation platform for digital control applications with the PSOC™ Arm® Cortex®-M33 based MCU.
- Two independent synchronous buck converters that are capable of: VCM and PCCM
- Control card connector for plugging in: Infineon PSOC™ control C3M5 (Arm® Cortex®-M33 based) MCU
- Several test points for learning all the details of the buck converter
- A general purpose switch for user interaction or control
- Three LEDs: POWER LED – glows when the input supply is connected
- ACT-LED and FAULT-LED – indicate control loop activity and faulty conditions
- Two independent synchronous buck circuits, 1 multiphase (also known as interleaving) 2-pin header
- PSOC™ control C3M5 digital power control card connector compatible with PSOC™ control C3M5 MCU
- Power adapter input barell jack to plug in a 24V DC adapter
- 2 static load circuits: 1/each buck circuit and 4 HRPWM complementary signals: 2/each buck circuit
Contents
Dual buck evaluation board, PSOC™ control C3M5 digital power control card, USB Type-A to Type-C cable, 24V DC power adaptor, Quick start guide.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Contents
Dual Buck Evaluation Board, Power Control Card C3M5, USB Type-A to Type-C Cable, 24VDC Power Adapter
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
PSC3M5FDS2AFQ1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
