Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | REFMTR48V30APSC3GANTOBO1Copy |
| Order Code | 5176237 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,470.100 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,470.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | REFMTR48V30APSC3GANTOBO1Copy |
| Order Code | 5176237 |
| Silicon Manufacturer | Infineon |
| Silicon Core Number | IGC016K10S2 |
| Kit Application Type | Power Management |
| Application Sub Type | Motor Control |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M33F |
| Kit Contents | Reference Design Board CoolGaN IGC016K10S2, PSOC C3 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Infineon |
|---|---|
| Kit Application Type | Power Management |
| Core Architecture | ARM |
| Kit Contents | Reference Design Board CoolGaN IGC016K10S2, PSOC C3 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | IGC016K10S2 |
|---|---|
| Application Sub Type | Motor Control |
| Core Sub-Architecture | Cortex-M33F |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
