Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFWATERPUMP150WTOBO1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4841039
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3,438.460 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,438.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFWATERPUMP150WTOBO1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4841039
Silicon ManufacturerInfineon
Silicon Core NumberTLE9954EQW40
Kit Application TypeThermal Management System
Application Sub TypeAuxiliary Water Pump
Core ArchitectureARM
Core Sub-ArchitectureCortex-M23
Silicon Family NameTLE995x
Kit ContentsReference Design Board TLE9954EQW40
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
REFWATERPUMP150WTOBO1 is a water pump reference design. This is a turnkey-ready motor control solution with proven hardware and pre-tested block commutation and Field-Oriented Control (FOC) software, moreover intuitive evaluation tools for rapid development. For applications requiring customized or advanced functionalities, Infineon partners with MOTEON offering tailored application software and expertise to meet your requirements and speed time-to-market.
- Reference for EMC
- Reference for thermal performance
- SWD port for debug connection
- LIN port and small PCB size
- Reduced time to market
- Reduced PCB size
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Thermal Management System
Core Architecture
ARM
Silicon Family Name
TLE995x
Product Range
-
Silicon Core Number
TLE9954EQW40
Application Sub Type
Auxiliary Water Pump
Core Sub-Architecture
Cortex-M23
Kit Contents
Reference Design Board TLE9954EQW40
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
