Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16128C-15HBLI.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4750936
Your Part Number
190 In Stock
Need more?
190 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM131.040 |
Price for:Each
Minimum: 1
Multiple: 1
RM131.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16128C-15HBLI.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4750936
DRAM TypeDDR3
Memory Density2Gbit
Memory Configuration128M x 16bit
Clock Frequency Max667MHz
IC Case / PackageBGA
No. of Pins96Pins
Supply Voltage Nom1.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
DDR3
Memory Configuration
128M x 16bit
IC Case / Package
BGA
Supply Voltage Nom
1.5V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
2Gbit
Clock Frequency Max
667MHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.605919