Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 121488-4162Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4840028 |
| Product Range | 121488 Series |
| Your Part Number |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM21.660 |
| 10+ | RM20.130 |
| 100+ | RM19.450 |
| 250+ | RM18.990 |
| 500+ | RM18.730 |
| 1000+ | RM18.390 |
Price for:Each
Minimum: 1
Multiple: 1
RM21.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 121488-4162Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4840028 |
| Product Range | 121488 Series |
| For Use With | ITT CANNON BVM-B Series 6 Position Connectors |
| Product Range | 121488 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| For Use With | ITT CANNON BVM-B Series 6 Position Connectors |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | 121488 Series |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
