Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | JOHNSON - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 415-0550-250Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5112584 |
| Your Part Number |
200 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM33.280 |
| 10+ | RM28.840 |
| 100+ | RM26.200 |
| 250+ | RM23.830 |
| 500+ | RM22.880 |
| 1000+ | RM22.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM33.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOHNSON - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 415-0550-250Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5112584 |
| Cable Length - Imperial | 9.9" |
| Cable Length - Metric | 250mm |
| Coaxial Cable Type | 0.81mm Flexible |
| Connector Type A | MHF 4L Right Angle Plug |
| Connector Type B | MHF 4L Right Angle Plug |
| Impedance | - |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Length - Imperial | 9.9" |
|---|---|
| Coaxial Cable Type | 0.81mm Flexible |
| Connector Type B | MHF 4L Right Angle Plug |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Length - Metric | 250mm |
|---|---|
| Connector Type A | MHF 4L Right Angle Plug |
| Impedance | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
