Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | JOHNSON - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 415-0552-250Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5112592 |
| Your Part Number |
100 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
50 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM118.830 |
| 10+ | RM103.410 |
| 25+ | RM97.950 |
| 100+ | RM90.320 |
| 250+ | RM87.870 |
| 500+ | RM87.460 |
Price for:Each
Minimum: 1
Multiple: 1
RM118.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOHNSON - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 415-0552-250Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5112592 |
| Cable Length - Imperial | 9.9" |
| Cable Length - Metric | 250mm |
| Coaxial Cable Type | 0.81mm Flexible |
| Connector Type A | MHF 4L Right Angle Plug |
| Connector Type B | SMA Bulkhead Jack |
| Impedance | - |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Length - Imperial | 9.9" |
|---|---|
| Coaxial Cable Type | 0.81mm Flexible |
| Connector Type B | SMA Bulkhead Jack |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Length - Metric | 250mm |
|---|---|
| Connector Type A | MHF 4L Right Angle Plug |
| Impedance | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
