Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JUMO UK LTD |
|---|---|
| Manufacturer Part No | 95/00355255Copy |
| Order Code | 4724549 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number |
No Longer Manufactured
Product Information
| Manufacturer | JUMO UK LTD |
|---|---|
| Manufacturer Part No | 95/00355255Copy |
| Order Code | 4724549 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Thermocouple Type | B, E, J, K, L, N, R, S, T, U |
| Operating Temperature Max | 25°C |
| Operating Temperature Min | 15°C |
| Temperature Accuracy ± | - |
| Output Voltage Max | - |
| Output Voltage Min | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Thermocouple Type | B, E, J, K, L, N, R, S, T, U |
|---|---|
| Operating Temperature Min | 15°C |
| Output Voltage Max | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Operating Temperature Max | 25°C |
|---|---|
| Temperature Accuracy ± | - |
| Output Voltage Min | - |
| SVHC | No SVHC (16-Jul-2019) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309085 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |
