![KEMET C0805C224K1RACAUTO SMD Multilayer Ceramic Capacitor, AEC-Q200, 0.22 µF, 100 V, 0805 [2012 Metric], ± 10%, X7R](https://my.element14.com/productimages/standard/en_GB/2470734-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM1.140 | RM11.40 |
| Total Price | RM11.40 | ||
| Quantity | Price |
|---|---|
| 10+ | RM1.140 |
| 100+ | RM0.763 |
| 500+ | RM0.703 |
| 1000+ | RM0.669 |
| Quantity | Price |
|---|---|
| 2500+ | RM0.655 |
| 12500+ | RM0.426 |
| 25000+ | RM0.403 |
Product Information
Product Overview
C0805C224K1RACAUTO is an automotive grade, X7R dielectric surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric is suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitor required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.22µF capacitance and ±10% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC–Q200 automotive qualified
- Temperature stable dielectric
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish, allowing for excellent solderability
Technical Specifications
0.22µF
0805 [2012 Metric]
X7R
2.01mm
Standard Terminal
125°C
MSL 1 - Unlimited
100V
± 10%
C Series KEMET
1.25mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Alternatives for C0805C224K1RACAUTO
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
