![KEMET C0805X102KDRACTU SMD Multilayer Ceramic Capacitor, HV FT-CAP, 1000 pF, 1 kV, 0805 [2012 Metric], ± 10%, X7R](https://my.element14.com/productimages/standard/en_GB/2522550-40.jpg)
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM1.830 | RM18.30 |
| Total Price | RM18.30 | ||
| Quantity | Price |
|---|---|
| 10+ | RM1.830 |
| 100+ | RM1.420 |
| 500+ | RM1.140 |
| 1000+ | RM1.050 |
| Quantity | Price |
|---|---|
| 2500+ | RM0.861 |
| 12500+ | RM0.793 |
| 25000+ | RM0.778 |
Product Information
Product Overview
C0805X102KDRACTU is a commercial grade, high voltage with flexible termination system (HV FT-CAP) X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric address the primary failure mode of MLCCs flex cracks, which is typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Suitable for charging stations, LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supply, LAN/WAN interface, high voltage decoupling, filters, DC blocking and ESD protection applications.
- 1000pF capacitance and ±10% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 1kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Industry-leading CV values
- Superior flex performance (up to 5mm)
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
1000pF
0805 [2012 Metric]
X7R
2.01mm
Flexible Termination
125°C
MSL 1 - Unlimited
1kV
± 10%
Flexible Termination (FT-CAP) Series
1.25mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0805X102KDRACTU
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
