Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T530X477M010ATE020 Tantalum Polymer Capacitor, 470 µF, ± 20%, 10 V, X, 0.02 ohm, 2917 [7343 Metric]](https://my.element14.com/productimages/standard/en_GB/3577056-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT530X477M010ATE020Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4850150RL
Cut Tape4850150
Product RangeT530 KO-CAP Series
Your Part Number
450 In Stock
Need more?
450 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM41.190 | RM41.19 |
| Total Price | RM41.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM41.190 |
| 10+ | RM30.940 |
| 50+ | RM26.820 |
| 100+ | RM25.570 |
| 500+ | RM24.500 |
| 1000+ | RM24.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530X477M010ATE020Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4850150RL
Cut Tape4850150
Product RangeT530 KO-CAP Series
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeX
ESR0.02ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current3.67A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT530 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
10V
ESR
0.02ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T530 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.67A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
