Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 11667A/11667A-001Copy |
| Order Code | 4850177 |
| Product Range | 11667A Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM11,377.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM11,377.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 11667A/11667A-001Copy |
| Order Code | 4850177 |
| Product Range | 11667A Series |
| Connector Type A | N-Type |
| Connector Type A Gender | Socket |
| Connector Type B | N-Type |
| Accessory Type | Power Splitter |
| Connector Type B Gender | Plug |
| For Use With | Agilent RF and Microwave Test Equipments |
| Operating Frequency Min | 0Hz |
| Operating Frequency Max | 18GHz |
| Input Power Max | 0.5W |
| Impedance | 50ohm |
| Product Range | 11667A Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
11667A/11667A-001 is a 11667A power splitter recommended when making wideband ratio measurements using a Keysight 8757 scalar network analyser. This two-resistor type power splitter provides excellent output SWR at the auxiliary arm when used for source levelling or ratio measurement applications. The tracking between output arms over a frequency range from DC to 18GHz allows wideband measurements to be made with a minimum of uncertainty.
- Equivalent output SWR: 1.20
- Maximum input power: 0.5W
- Insertion loss: 7dB
- Tracking between any two ports: 0.20dB to 8GHz
- Type-N male input, Type-N female output connector
Technical Specifications
| Connector Type A | N-Type |
|---|---|
| Connector Type B | N-Type |
| Connector Type B Gender | Plug |
| Operating Frequency Min | 0Hz |
| Input Power Max | 0.5W |
| Product Range | 11667A Series |
| Connector Type A Gender | Socket |
|---|---|
| Accessory Type | Power Splitter |
| For Use With | Agilent RF and Microwave Test Equipments |
| Operating Frequency Max | 18GHz |
| Impedance | 50ohm |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85480090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
