Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11667A/11667A-002Copy
Manufacturer Standard Lead Time11 weeks
Order Code4850179
Product Range11667A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM13,370.130 |
Price for:Each
Minimum: 1
Multiple: 1
RM13,370.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11667A/11667A-002Copy
Manufacturer Standard Lead Time11 weeks
Order Code4850179
Product Range11667A Series
Connector Type AN-Type
Connector Type A GenderSocket
Connector Type BAPC-7
Accessory TypePower Splitter
For Use WithAgilent RF and Microwave Test Equipments
Connector Type B Gender-
Operating Frequency Min0Hz
Operating Frequency Max18GHz
Input Power Max0.5W
Impedance50ohm
Product Range11667A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
11667A/11667A-002 is a 11667A power splitter recommended when making wideband ratio measurements using a Keysight 8757 scalar network analyser. This two-resistor type power splitter provides excellent output SWR at the auxiliary arm when used for source levelling or ratio measurement applications. The tracking between output arms over a frequency range from DC to 18GHz allows wideband measurements to be made with a minimum of uncertainty.
- Equivalent output SWR: 1.33
- Maximum input power: 0.5W
- Insertion loss: 7dB
- Tracking between any two ports: 0.25dB to 18GHz
- Type-N female input, APC-7 output connector
Technical Specifications
Connector Type A
N-Type
Connector Type B
APC-7
For Use With
Agilent RF and Microwave Test Equipments
Operating Frequency Min
0Hz
Input Power Max
0.5W
Product Range
11667A Series
Connector Type A Gender
Socket
Accessory Type
Power Splitter
Connector Type B Gender
-
Operating Frequency Max
18GHz
Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
