Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM61.590 |
10+ | RM57.050 |
20+ | RM55.480 |
50+ | RM50.620 |
100+ | RM46.940 |
Price for:Each
Minimum: 1
Multiple: 1
RM61.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGS
Manufacturer Part No0345-E00-C7202NU
Order Code4734827
Product Range0345 Series
Connector TypeDIN 1.0/ 2.3
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 1855A, Gepco VDM230
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range0345 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
DIN 1.0/ 2.3
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 1855A, Gepco VDM230
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
0345 Series
Alternatives for 0345-E00-C7202NU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443