Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoCL910Copy
Manufacturer Standard Lead Time8 weeks
Order Code5131676
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,833.890 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,833.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoCL910Copy
Manufacturer Standard Lead Time8 weeks
Order Code5131676
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Current Measure AC Max2kA
Voltage Measure AC Max2kV
Voltage Measure DC Max2kV
Resistance Measure Max60Mohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits-
Jaw Opening Max51mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Voltage Measure AC Max
2kV
Resistance Measure Max
60Mohm
Range Selection
Auto
Jaw Opening Max
51mm
SVHC
No SVHC (04-Feb-2026)
Current Measure AC Max
2kA
Voltage Measure DC Max
2kV
DMM Response Type
True RMS
No. of Digits
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.587
