Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12061C104JAZ2A SMD Multilayer Ceramic Capacitor, 0.1 µF, 100 V, 1206 [3216 Metric], ± 5%, X7R](https://my.element14.com/productimages/standard/en_GB/4155109-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12061C104JAZ2ACopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel4155092
Re-Reel4164103RL
Cut Tape4164103
Also Known AsKGF31NR72A104JU
Your Part Number
6,595 In Stock
Need more?
6,595 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.880 | RM9.40 |
| Total Price | RM9.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.880 |
| 50+ | RM0.836 |
| 250+ | RM0.743 |
| 500+ | RM0.593 |
| 1000+ | RM0.548 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | RM0.537 |
| 10000+ | RM0.449 |
| 20000+ | RM0.441 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12061C104JAZ2ACopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel4155092
Re-Reel4164103RL
Cut Tape4164103
Also Known AsKGF31NR72A104JU
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 12061C104JAZ2A
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
