Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoKGH55GR73E473KV2BCopy
Manufacturer Standard Lead Time19 weeks
Order Code4791047
Product RangeKGH Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM37.170 |
| 2+ | RM29.810 |
| 3+ | RM24.680 |
| 5+ | RM21.950 |
| 10+ | RM20.810 |
| 20+ | RM19.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM37.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGH55GR73E473KV2BCopy
Manufacturer Standard Lead Time19 weeks
Order Code4791047
Product RangeKGH Series
Capacitance0.047µF
Capacitance Tolerance± 10%
Suppression ClassX2
Voltage Rating X2.5kV
Voltage Rating Y-
Capacitor Case / Package2220 [5720 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKGH Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.047µF
Suppression Class
X2
Voltage Rating Y
-
Capacitor Mounting
Surface Mount
Product Range
KGH Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
2.5kV
Capacitor Case / Package
2220 [5720 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000592
