Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJR475M006RNJ Surface Mount Tantalum Capacitor, 4.7 µF, 6 V, 0805 [2012 Metric], ± 20%, 7 ohm, R](https://my.element14.com/productimages/standard/en_GB/1672493-500.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJR475M006RNJCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4738617RL
Cut Tape4738617
Product RangeTAJ Series
Your Part Number
4,045 In Stock
Need more?
4,045 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM3.670 | RM18.35 |
| Total Price | RM18.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM3.670 |
| 50+ | RM1.810 |
| 250+ | RM1.370 |
| 500+ | RM1.330 |
| 1000+ | RM1.140 |
| 2500+ | RM0.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJR475M006RNJCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4738617RL
Cut Tape4738617
Product RangeTAJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)6V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR7ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current89mA
Product Length2.05mm
Product Width1.3mm
Product Height1.2mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
7ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
89mA
Product Width
1.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
