Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTLJR476M010R3200.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4753129
Product RangeTLJ Series
Your Part Number
814 In Stock
14,975 more incoming. You can reserve stock now
814 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.690 |
| 25+ | RM1.950 |
| 100+ | RM1.790 |
| 250+ | RM1.640 |
| 500+ | RM1.510 |
| 1000+ | RM1.430 |
| 2500+ | RM1.330 |
| 5000+ | RM1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJR476M010R3200.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4753129
Product RangeTLJ Series
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR3.2ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current131mA
Product Length2.05mm
Product Width1.3mm
Product Height1.2mm
Product RangeTLJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
3.2ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
131mA
Product Width
1.3mm
Product Range
TLJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
