Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSC226K020R0150 Surface Mount Tantalum Capacitor, 22 µF, 20 V, 2312 [6032 Metric], ± 10%, 0.15 ohm, C](https://my.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC226K020R0150Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4628528RL
Cut Tape4628528
Product RangeTPS Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM5.430 | RM5.43 |
| Total Price | RM5.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM5.430 |
| 10+ | RM2.740 |
| 50+ | RM2.630 |
| 100+ | RM2.510 |
| 200+ | RM2.470 |
| 500+ | RM2.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC226K020R0150Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4628528RL
Cut Tape4628528
Product RangeTPS Series
Technical Datasheet
Capacitance22µF
Voltage(DC)20V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.15ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current856mA
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.15ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
856mA
Product Width
3.2mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
