Print Page
AT-STRIP-01
Cable Stripper, 2 Blade, LMR/WBC100/174/195/200/240 & 316, CA-200/240, RG58/59/62 & 6 Coax Cables
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | AT-STRIP-01Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4927867 |
| Your Part Number |
15 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM205.620 |
| 5+ | RM195.110 |
| 10+ | RM187.420 |
| 25+ | RM183.600 |
| 50+ | RM182.430 |
| 100+ | RM181.550 |
Price for:Each
Minimum: 1
Multiple: 1
RM205.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | AT-STRIP-01Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4927867 |
| Stripping Capacity AWG | - |
| Stripping Capacity Metric | - |
| For Use With | L-COM LMR/WBC100, 174, 195, 200, 240 & 316, Altelicon CA-200/240, RG58, 59, 62 & 6 Coax Cables |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AT-STRIP-01 is a coax cable stripper. Typical applications are cable installation, cable assembly, cable repair.
- 2-blade for 100/174/195/200/240/316 series coax
- Stripping distance is 4mm, 6mm, 8mm, 10mm and 12mm
- Cable type is LMR®/WBC100, 174, 195, 200, 240 and 316, HyperLink CA-200/CA-240, RG58, 59, 62 and 6
- Adjustable to assure accuracy
- Quickly and accurately strips coaxial cable
- Suitable for a wide range of common coax cable sizes
Warnings
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
| Stripping Capacity AWG | - |
|---|---|
| For Use With | L-COM LMR/WBC100, 174, 195, 200, 240 & 316, Altelicon CA-200/240, RG58, 59, 62 & 6 Coax Cables |
| SVHC | No SVHC (04-Feb-2026) |
| Stripping Capacity Metric | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |
