Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-2.5Copy
Manufacturer Standard Lead Time3 weeks
Order Code4927767
Product RangeCC58C Series
Your Part Number
28 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
20 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM140.940 |
| 10+ | RM118.340 |
| 25+ | RM114.250 |
| 100+ | RM106.820 |
| 250+ | RM101.260 |
| 500+ | RM98.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM140.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-2.5Copy
Manufacturer Standard Lead Time3 weeks
Order Code4927767
Product RangeCC58C Series
Cable Length - Imperial30"
Cable Length - Metric762mm
Coaxial Cable TypeRG58C/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
30"
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
762mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
CC58C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
