Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM229.710 |
| 5+ | RM225.180 |
| 10+ | RM220.650 |
| 25+ | RM217.220 |
| 50+ | RM212.760 |
| 100+ | RM210.040 |
Price for:Each
Minimum: 1
Multiple: 1
RM229.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoK23-MDYCopy
Order Code4211311
Connector Type AMini-DIN Plug, 6 Way
Connector Type BMini-DIN Socket, 6 Way, x 2
Cable Length - Imperial1.25ft
Cable Length - Metric381mm
Jacket ColourGrey
Product Range-
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way
Cable Length - Imperial
1.25ft
Jacket Colour
Grey
Connector Type B
Mini-DIN Socket, 6 Way, x 2
Cable Length - Metric
381mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066315
