Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCANGPS1016Copy
Manufacturer Standard Lead Time1 weeks
Order Code4759739
Your Part Number
10 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,100.130 |
| 5+ | RM1,001.350 |
| 10+ | RM902.570 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,100.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANGPS1016Copy
Manufacturer Standard Lead Time1 weeks
Order Code4759739
Antenna TypeGNSS / GPS / Glonass / BeiDou
Frequency Min1.559GHz
Frequency Max1.607GHz
Antenna MountingMagnetic / TNC Connector
Gain31dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
GNSS / GPS / Glonass / BeiDou
Frequency Max
1.607GHz
Gain
31dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1.559GHz
Antenna Mounting
Magnetic / TNC Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
