Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPPA00017-10FTCopy
Manufacturer Standard Lead Time3 weeks
Order Code4927697
Product RangePPA00017 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM219.620 |
| 5+ | RM204.460 |
| 10+ | RM187.600 |
| 25+ | RM178.050 |
| 50+ | RM170.080 |
| 100+ | RM165.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM219.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00017-10FTCopy
Manufacturer Standard Lead Time3 weeks
Order Code4927697
Product RangePPA00017 Series
Connector to ConnectorIEC 320 C13 to NEMA L6-20P
Cable Length - Metric3.05m
Current Rating15A
Voltage Rating250V
Jacket ColourBlack
Product RangePPA00017 Series
Cable Length - Imperial10ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 320 C13 to NEMA L6-20P
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Voltage Rating
250V
Product Range
PPA00017 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
