Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoSD121-09Copy
Manufacturer Standard Lead Time13 weeks
Order Code4928007
Product RangeSD121 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM40.900 |
| 10+ | RM34.320 |
| 25+ | RM31.780 |
| 100+ | RM29.420 |
| 250+ | RM27.850 |
| 500+ | RM26.830 |
Price for:Each
Minimum: 1
Multiple: 1
RM40.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSD121-09Copy
Manufacturer Standard Lead Time13 weeks
Order Code4928007
Product RangeSD121 Series
Product RangeSD121 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPP (Polypropylene) Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SD121 Series
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
PP (Polypropylene) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
