Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | SDC9BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4928010 |
| Product Range | SDC_B Series |
| Your Part Number |
61 In Stock
Need more?
20 Delivery in 1-2 Business Days(SG stock)
41 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM9.220 |
| 10+ | RM8.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | SDC9BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4928010 |
| Product Range | SDC_B Series |
| Product Range | SDC_B Series |
| D Sub Shell Size | DE |
| Cable Exit Angle | 180° |
| Connector Body Material | Plastic Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SDC_B Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Shell Size | DE |
|---|---|
| Connector Body Material | Plastic Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
