Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoSDG300Copy
Manufacturer Standard Lead Time5 weeks
Order Code4928014
Product RangeSDG Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM206.020 |
| 5+ | RM188.630 |
| 10+ | RM179.220 |
| 25+ | RM169.740 |
| 50+ | RM163.100 |
| 100+ | RM158.800 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
RM206.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSDG300Copy
Manufacturer Standard Lead Time5 weeks
Order Code4928014
Product RangeSDG Series
Product RangeSDG Series
Screw Length13.51mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SDG Series
Thread Size - Metric
-
SVHC
No SVHC (04-Feb-2026)
Screw Length
13.51mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181588
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
