Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoSDG400Copy
Manufacturer Standard Lead Time5 weeks
Order Code4928016
Product RangeSDG Series
Your Part Number
16 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM282.500 |
| 5+ | RM252.150 |
| 10+ | RM240.100 |
| 25+ | RM228.640 |
| 50+ | RM214.340 |
| 100+ | RM210.060 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
RM282.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSDG400Copy
Manufacturer Standard Lead Time5 weeks
Order Code4928016
Product RangeSDG Series
Product RangeSDG Series
Screw Length16.05mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SDG Series
Thread Size - Metric
-
SVHC
No SVHC (04-Feb-2026)
Screw Length
16.05mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181588
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
